Reference Only

FVE009006E5R00JE

Wirewound Resistors - Chassis Mount 90watt 5ohm 5%

Manufacturer:

Mfr Part:
FVE009006E5R00JE

TTI Part:
FVE009006E5R00JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesFVE
Resistance5 Ohms
Power Rating90 W
Tolerance5 %
Temperature Coefficient400 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
Termination StyleSolder Lug
Length102 mm
Width14.3 mm
PackagingBulk
Resistance5 Ohms
Power Rating90 W
Tolerance5 %
Termination StyleSolder Lug
Temperature Coefficient400 PPM / C
Length102 mm
Width14.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesFVE
PackagingBulk
FeaturesTubular Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

748In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.