Reference Only

FSWL08A1E35R00JE

Wirewound Resistors - Through Hole 8watt 35ohms 5%

Manufacturer:

Mfr Part:
FSWL08A1E35R00JE

TTI Part:
FSWL08A1E35R00JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance35 Ohms
Power Rating20 W
Tolerance5 %
Termination StyleRadial
Temperature Coefficient260 PPM / C
Length25.4 mm
Width7.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesFSWL
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$34.44$344.40
$34.09$1,022.70
$20.45$1,022.50
$10.23$1,023.00
$6.00$1,500.00
$5.23$2,615.00
Need more?

My Notes

Sign into see notes.