
FSTL20R1E10R00KENI
Wirewound Resistors - Through Hole 10 OHM 10% 20W NON-IND
Datasheet
FSTL20R1E10R00KENI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Series | FSTL | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.69 | $446.90 | |
| $44.23 | $1,105.75 | |
| $30.00 | $1,500.00 | |
| $15.00 | $1,500.00 | |
| $11.83 | $2,957.50 | |
| $10.90 | $5,450.00 |
Need more?
My Notes
Sign into see notes.