Reference Only

FST20020E100K0JE1

Wirewound Resistors - Chassis Mount 100K OHM 1% 225W

Manufacturer:

Mfr Part:
FST20020E100K0JE1

TTI Part:
FST20020E100K0JE1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesFST
Resistance100 kOhms
Power Rating225 W
Tolerance5 %
Temperature Coefficient260 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
Termination StyleQuick Connect
Height28.58 mm
Length266.7 mm
Width28.58 mm
PackagingBulk
Resistance100 kOhms
Power Rating225 W
Tolerance5 %
Termination StyleQuick Connect
Temperature Coefficient260 PPM / C
Length266.7 mm
Width28.58 mm
Height28.58 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesFST
PackagingBulk
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes