Reference Only

FST02515ER1000KE92

Wirewound Resistors - Chassis Mount .1 OHM 10% 25W

Manufacturer:

Mfr Part:
FST02515ER1000KE92

TTI Part:
FST02515ER1000KE92

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesFST
Resistance100 mOhms
Power Rating25 W
Tolerance10 %
Temperature Coefficient400 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
Termination StyleQuick Connect
Height14.3 mm
Length50.8 mm
Width14.3 mm
PackagingBulk
Resistance100 mOhms
Power Rating25 W
Tolerance10 %
Termination StyleQuick Connect
Temperature Coefficient400 PPM / C
Length50.8 mm
Width14.3 mm
Height14.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesFST
PackagingBulk
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

519
On Order
519 expected 31-Jul-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.