Reference Only

FST02506E8L600KE2

Wirewound Resistors - Chassis Mount .0086 OHM 10% 25W

Manufacturer:

Mfr Part:
FST02506E8L600KE2

TTI Part:
FST02506E8L600KE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesFST
Power Rating25 W
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
Termination StyleQuick Connect
Height14.3 mm
Length50.8 mm
Width14.3 mm
PackagingBulk
Power Rating25 W
Tolerance10 %
Termination StyleQuick Connect
Length50.8 mm
Width14.3 mm
Height14.3 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 350 C
SeriesFST
PackagingBulk
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.