Reference Only
FSOT9509E200R0JE
Wirewound Resistors - Chassis Mount 200 OHM 5% 95W
Datasheet
FSOT9509E200R0JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | FSOTXX Flat | |
| Packaging | Bulk | |
| Series | FSOTXX Flat | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.12 | $48.12 | |
| $40.35 | $403.50 | |
| $31.04 | $776.00 | |
| $27.78 | $1,389.00 | |
| $25.23 | $2,523.00 | |
| $24.85 | $6,212.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes