Reference Only
FSOT2011E20R00JE
Wirewound Resistors - Chassis Mount 20watt 20ohms 5%
Datasheet
FSOT2011E20R00JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | FSOT | |
| Resistance | 20 Ohms | |
| Power Rating | 20 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 400 PPM / C | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Solder Lug | |
| Height | 8.71 mm | |
| Length | 52.37 mm | |
| Width | 9.52 mm | |
| Packaging | Bulk | |
| Resistance | 20 Ohms | |
| Power Rating | 20 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 400 PPM / C | |
| Length | 52.37 mm | |
| Width | 9.52 mm | |
| Height | 8.71 mm | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | FSOT | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | HLM02010Z20R00JJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.48 | $27.48 | |
| $27.21 | $272.10 | |
| $26.45 | $661.25 | |
| $23.33 | $1,166.50 | |
| $14.93 | $1,493.00 | |
| $8.59 | $2,147.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes