Reference Only

FSE100022ER250KE

Wirewound Resistors - Chassis Mount 1000W 0.25ohms 10%

Manufacturer:

Mfr Part:
FSE100022ER250KE

TTI Part:
FSE100022ER250KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesFSE
Resistance250 mOhms
Power Rating1 kW
Tolerance10 %
Temperature Coefficient400 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
Termination StyleSolder Lug
Length381 mm
PackagingBulk
Resistance250 mOhms
Power Rating1 kW
Tolerance10 %
Termination StyleSolder Lug
Temperature Coefficient400 PPM / C
Length381 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesFSE
PackagingBulk
Diameter63.5 mm
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.