Reference Only
FSE011006E6R10JE
Wirewound Resistors - Chassis Mount 6.1 OHM 5% 110W
Datasheet
FSE011006E6R10JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | FSE | |
| Packaging | Bulk | |
| Series | FSE | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.80 | $65.80 | |
| $65.15 | $651.50 | |
| $64.50 | $1,612.50 | |
| $47.00 | $2,350.00 | |
| $41.13 | $4,113.00 | |
| $40.72 | $10,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes