Reference Only
FS-020CBER2500KE
Wirewound Resistors - Through Hole .25 OHM 10% 20W
Datasheet
FS-020CBER2500KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Termination Style | Radial | |
| Series | FS | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.35 | $58.35 | |
| $48.63 | $486.30 | |
| $34.08 | $852.00 | |
| $33.73 | $1,686.50 | |
| $33.39 | $3,339.00 | |
| $32.89 | $8,222.50 |
Need more?
Sign in to add projects and notes