Reference Only

FHV075100MJNRS

Thick Film Resistors - Through Hole 100M OHM 5% 200PPM 1/4W

Manufacturer:

Mfr Part:
FHV075100MJNRS

TTI Part:
FHV075100MJNRS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
Resistance100 MOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating3.75 kV
Length14.48 mm
Termination StyleRadial
PackagingBulk
Height5.33 mm
Lead Diameter0.635 mm
Lead Spacing10.16 mm
ProductPlanar Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$12.33$1,233.00
$4.97$2,485.00
$4.30$4,300.00
Need more?
Sign in to add projects and notes