Reference Only
EFUSE-48V100A
Industrial & Electrical Fuses 48V 100A EFUSE
Datasheet
EFUSE-48V100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Industrial & Electrical Fuses | |
| Product | eFuses | |
| Mounting Style | Cable | |
| Termination Style | Connector | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |