Reference Only

EBT156-22R2W

End of Life
Standard Card Edge Connectors EBT156-22R2WT02

Manufacturer:

Mfr Part:
EBT156-22R2W

TTI Part:
EBT156-22R2W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryStandard Card Edge Connectors
ProductWithout Flanges
Number of Positions22 Position
Pitch3.96 mm
Contact PlatingGold
SeriesEBT156
ComplianceUL
Contact MaterialCopper Alloy
Housing MaterialPhenolic
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.76$16.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.