Reference Only
DTO035C40000JTE3
Thick Film Resistors - SMD 4K OHM 5% 35W
Datasheet
DTO035C40000JTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Bulk | |
| Series | DTO35 | |
| Resistance | 400 Ohms | |
| Power Rating | 35 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 500 V | |
| Case Code - in | TO-252 (DPAK) | |
| Case Code - mm | TO-252 (DPAK) | |
| Length | 8.2 mm (0.323 in) | |
| Width | 2.8 mm (0.11 in) | |
| Height | 7.3 mm (0.287 in) | |
| Application | High Power | |
| Features | Non-Inductive Resistors | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.91 | $491.00 | |
| $4.23 | $1,057.50 | |
| $4.18 | $2,090.00 | |
| $4.14 | $4,140.00 | |
| $4.10 | $10,250.00 | |
| $4.06 | $20,300.00 | |
| $4.02 | $40,200.00 |
Need more?
Sign in to add projects and notes