Reference Only
DTO035C20001FTE3
Thick Film Resistors - SMD 20K OHM 1% 150PPM 35W
Datasheet
DTO035C20001FTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Tube | |
| Series | DTO35 | |
| Resistance | 20 kOhms | |
| Power Rating | 35 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 500 V | |
| Case Code - in | TO-252-2 (DPAK) | |
| Case Code - mm | TO-252-2 (DPAK) | |
| Length | 8.2 mm (0.323 in) | |
| Width | 7.3 mm (0.287 in) | |
| Height | 2.8 mm (0.11 in) | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.39 | $939.00 | |
| $7.83 | $1,957.50 | |
| $6.30 | $3,150.00 | |
| $6.23 | $6,230.00 | |
| $6.16 | $15,400.00 | |
| $6.09 | $30,450.00 | |
| $6.02 | $60,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes