Reference Only
DTO035C1R000FRE3
Thick Film Resistors - SMD DTO 35 C 1U 1% R500 E3
Datasheet
DTO035C1R000FRE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | DTO | |
| Resistance | 1 Ohms | |
| Power Rating | 35 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Voltage Rating | 500 V | |
| Case Code - in | 3232 | |
| Case Code - mm | 8182 | |
| Length | 8.2 mm (0.323 in) | |
| Width | 7.3 mm (0.287 in) | |
| Height | 2.8 mm (0.11 in) | |
| Application | Automotive Grade | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Product | Power Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.56 | $2,280.00 | |
| $4.45 | $4,450.00 | |
| $4.41 | $11,025.00 | |
| $4.36 | $21,800.00 | |
| $4.32 | $43,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.