Reference Only

DTO025CR5000FRE3

Thick Film Resistors - SMD 0.5ohms 1% TO-252 AEC-Q200

Manufacturer:

Mfr Part:
DTO025CR5000FRE3

TTI Part:
DTO025CR5000FRE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesDTO25
Resistance500 mOhms
Power Rating25 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Case Code - inTO-252-2 (DPAK)
Case Code - mmTO-252-2 (DPAK)
Length8.2 mm (0.323 in)
Width7.3 mm (0.287 in)
Height2.8 mm (0.11 in)
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.01$1,505.00
$2.92$2,920.00
$2.89$7,225.00
$2.86$14,300.00
$2.83$28,300.00
Need more?
Sign in to add projects and notes