Reference Only
DTO025C500R0FRE3
Thick Film Resistors - SMD 500 OHM 1% 150PPM 25W
Datasheet
DTO025C500R0FRE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | DTO25 | |
| Resistance | 500 Ohms | |
| Power Rating | 25 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Voltage Rating | 500 V | |
| Case Code - in | TO-252 (DPAK) | |
| Case Code - mm | TO-252 (DPAK) | |
| Length | 8.2 mm (0.323 in) | |
| Width | 2.8 mm (0.11 in) | |
| Height | 7.3 mm (0.287 in) | |
| Application | High Power | |
| Features | Non-Inductive Resistors | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $1,475.00 | |
| $2.93 | $2,930.00 | |
| $2.90 | $7,250.00 | |
| $2.87 | $14,350.00 | |
| $2.84 | $28,400.00 | |
| $2.81 | $70,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes