Reference Only

DTO025C1R000FRE3

Thick Film Resistors - SMD 25W 1ohm 1%

Manufacturer:

Mfr Part:
DTO025C1R000FRE3

TTI Part:
DTO025C1R000FRE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesDTO25
Resistance1 Ohms
Power Rating25 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Voltage Rating500 V
Length8.2 mm (0.323 in)
Width7.2 mm (0.283 in)
Height2.8 mm (0.11 in)
ApplicationGeneral Purpose
FeaturesNon-Inductive Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.59$1,295.00
$2.56$2,560.00
$2.52$6,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.