Reference Only

DRTOP100V622622JB

Planar Resistors - Chassis Mount 100watt 6.2Kohms 5%

Manufacturer:

Mfr Part:
DRTOP100V622622JB

TTI Part:
DRTOP100V622622JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance6.2 kOhms, 6.2 kOhms
Power Rating100 W
Voltage Rating500 V
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length38 mm
Width25 mm
Height12.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-227-4
SeriesRTOP
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$140.42$1,404.20
$137.54$4,126.20
$134.72$6,736.00
$133.39$13,339.00
$132.07$33,017.50
$130.76$65,380.00
$129.46$129,460.00
Need more?

My Notes

Sign into see notes.