Reference Only

DRTOP100V6191FB

Planar Resistors - Chassis Mount 6.19K OHM 1% 150PPM 100W

Manufacturer:

Mfr Part:
DRTOP100V6191FB

TTI Part:
DRTOP100V6191FB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance6.19 kOhms
Power Rating100 W
Voltage Rating500 V
Tolerance1 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length38 mm
Width25 mm
Height12.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-227-4
SeriesRTOP
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$237.46$2,374.60
$227.97$6,839.10
$225.71$11,285.50
$223.48$22,348.00
$221.27$55,317.50
$219.07$109,535.00
$216.91$216,910.00
Need more?

My Notes

Sign into see notes.