Reference Only

D55342K07B60E4RWB

Thick Film Resistors - SMD 1206 60.4K 1%

Manufacturer:

Mfr Part:
D55342K07B60E4RWB

TTI Part:
D55342K07B60E4RWB

EDA / CAD Models

Alternate Part Number

D55342K07B60E4RS2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingWAFL
SeriesRCWPM (Military M/D55342)
Resistance60.4 kOhms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating100 V
Case Code - in1206
Case Code - mm3216
Length3.18 mm (0.125 in)
Width1.6 mm (0.063 in)
Height0.51 mm (0.02 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.53$38.25
$1.50$75.00
$1.48$148.00
$1.46$292.00
$1.10$330.00
$0.77$385.00
$0.631$631.00
$0.606$2,424.00
Need more?
Sign in to add projects and notes