Reference Only

D55342K07B4E99RS3

Thick Film Resistors - SMD 1206 4.99K 1%

Manufacturer:

Mfr Part:
D55342K07B4E99RS3

TTI Part:
D55342K07B4E99RS3

EDA / CAD Models

Alternate Part Number

D55342K07B4E99RS2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCWPM (Military M/D55342)
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Part # AliasesD55342K07B4E99RTR-1K

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

7,000 expected 27-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.664$664.00
$0.651$1,302.00
$0.588$2,352.00
$0.581$3,486.00
$0.574$5,740.00
$0.567$9,072.00
$0.561$17,952.00
Need more?

My Notes

Sign into see notes.