Reference Only

D55342K07B1E21RS2

Thick Film Resistors - SMD 1206 1.21K 1%

Manufacturer:

Mfr Part:
D55342K07B1E21RS2

TTI Part:
D55342K07B1E21RS2

EDA / CAD Models

Alternate Part Number

D55342K07B1E21RWB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCWPM (Military M/D55342)
Resistance1.21 kOhms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
Voltage Rating100 V
Case Code - in1206
Case Code - mm3216
Length3.18 mm (0.125 in)
Width1.6 mm (0.063 in)
Height0.51 mm (0.02 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

21,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.693$346.50
$0.641$641.00
$0.634$951.00
$0.626$1,565.00
$0.615$3,075.00
$0.608$4,864.00
$0.601$9,616.00
Need more?

My Notes

Sign into see notes.