Reference Only

D55342K07B12E4RS2

Thick Film Resistors - SMD 1206 12.4K 1%

Manufacturer:

Mfr Part:
D55342K07B12E4RS2

TTI Part:
D55342K07B12E4RS2

EDA / CAD Models

Alternate Part Number

D55342K07B12E4RWB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesRCWPM (Military M/D55342)
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - in1206
Case Code - mm3216
Length1.397 mm (0.055 in)
Width0.635 mm (0.025 in)
Height0.254 mm (0.01 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.69$345.00
$0.576$576.00
$0.564$1,128.00
$0.531$2,124.00
$0.524$3,144.00
$0.518$5,180.00
$0.512$8,192.00
Need more?

My Notes

Sign into see notes.