Reference Only
D55342K07B115ERS2
Thick Film Resistors - SMD 1206 115K 1%
Datasheet
D55342K07B115ERS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RCWPM (Military M/D55342) | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Length | 1.397 mm (0.055 in) | |
| Width | 0.635 mm (0.025 in) | |
| Height | 0.254 mm (0.01 in) | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Israel |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
500In Stock
1,000 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.93 | $465.00 | |
| $0.80 | $800.00 | |
| $0.80 | $2,000.00 | |
| $0.76 | $3,040.00 | |
| $0.76 | $6,080.00 | |
| $0.748 | $11,968.00 |
Need more?
Sign in to add projects and notes