Reference Only

D2TO035S47R00FRE3

Thick Film Resistors - SMD D2TO 35 S 47U 1% R500 e3

Manufacturer:

Mfr Part:
D2TO035S47R00FRE3

TTI Part:
D2TO035S47R00FRE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesD2TO35S
Resistance47 Ohms
Power Rating35 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating500 V
Length10.4 mm (0.409 in)
Width10.5 mm
Height4.6 mm (0.181 in)
ApplicationGeneral Purpose
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductPower Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD Leaded

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.62$2,310.00
$4.51$4,510.00
$4.47$11,175.00
$4.42$22,100.00
$4.38$43,800.00
Need more?

My Notes

Sign into see notes.