Reference Only

D2TO035CR0100FTE3

Thick Film Resistors - SMD 35W 0.01ohm 1%

Manufacturer:

Mfr Part:
D2TO035CR0100FTE3

TTI Part:
D2TO035CR0100FTE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingTube
SeriesD2TO35
Resistance10 mOhms
Power Rating35 W
Tolerance1 %
Temperature Coefficient1100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Voltage Rating250 V
Case Code - inTO-263-2 (D2PAK)
Case Code - mmTO-263-2 (D2PAK)
Length10.5 mm (0.413 in)
Width10.4 mm (0.409 in)
Height4.5 mm (0.177 in)
ApplicationAutomotive Grade
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.28$828.00
$7.52$1,880.00
$6.86$3,430.00
Need more?

My Notes

Sign into see notes.