Reference Only

CW02B100R0JE70

Wirewound Resistors - Through Hole 3watts 100ohms 5% Rated to 3.75watts

Manufacturer:

Mfr Part:
CW02B100R0JE70

TTI Part:
CW02B100R0JE70

EDA / CAD Models

Alternate Part Number

CW02B100R0JE12

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance100 Ohms
Power Rating3 W
Voltage Rating24 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length14.3 mm
Diameter4.8 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesCW
PackagingReel
FeaturesCoated Resistors, Silicone Coated
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Commercial Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.674$674.00
$0.663$1,326.00
$0.656$1,968.00
$0.641$3,205.00
$0.635$5,080.00
$0.618$9,888.00
Need more?
Sign in to add projects and notes