Reference Only

CW0052K000JE12

Wirewound Resistors - Through Hole 5watts 2Kohms 5%

Manufacturer:

Mfr Part:
CW0052K000JE12

TTI Part:
CW0052K000JE12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance2 kOhms
Power Rating5 W
Voltage Rating100 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length25.4 mm
Diameter7.92 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesCW
PackagingBulk
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Commercial Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.39$139.00
$1.38$276.00
$1.30$390.00
$0.93$465.00
$0.87$870.00
Need more?

My Notes

Sign into see notes.