Reference Only

CW005150R0JE73

Wirewound Resistors - Through Hole 5watts 150ohms 5%

Manufacturer:

Mfr Part:
CW005150R0JE73

TTI Part:
CW005150R0JE73

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance150 Ohms
Power Rating5 W
Voltage Rating31 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length25.4 mm
Diameter7.92 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 250 C
SeriesCW
PackagingReel
FeaturesCoated Resistors, Silicone Coated
Lead Diameter1.02 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Silicone Coated
SubcategoryResistors
TechnologyWirewound
TypeWirewound Resistors, Commercial Power, Silicon Coated, Axial Lead

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,500In Stock

1,000 expected 02-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.05$525.00
$0.97$970.00
$0.96$1,440.00
$0.95$2,375.00
$0.94$4,700.00
$0.93$7,440.00
Need more?

My Notes

Sign into see notes.