Reference Only

CSC10A012K20GEK

Resistor Networks & Arrays 0.20watt 2.2Kohms 2%

Manufacturer:

Mfr Part:
CSC10A012K20GEK

TTI Part:
CSC10A012K20GEK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingBulk
SeriesCSC
ProductNetworks
Termination StyleSIP
Resistance2.2 kOhms
Tolerance2 %
Circuit TypeBussed
Number of Resistors9 Resistor
Number of Pins10 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSIP-10
Length25.15 mm
Width2.49 mm
Height4.95 mm
Lead Spacing2.54 mm
Power Total Package1.25 W
Power per Element200 mW (1/5 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeThick Film Resistor Networks
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.22$2,440.00
$1.18$7,080.00
Need more?
Sign in to add projects and notes