CS6501003K000B6314 Vishay / Dale

CS6501003K000B6314

Wirewound Resistors - Chassis Mount CS65 100W 3Kohm

Manufacturer:

Mfr Part:
CS6501003K000B6314

TTI Part:
CS6501003K000B6314

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
SeriesCS65
Resistance3 kOhms
Power Rating100 W
PackagingBulk
Resistance3 kOhms
Power Rating100 W
SeriesCS65
PackagingBulk
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.