
CS6501001K500B7226
Wirewound Resistors - Chassis Mount 1.5K OHM 100W
Datasheet
CS6501001K500B7226 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | CS65 | |
| Resistance | 1.5 kOhms | |
| Power Rating | 100 W | |
| Packaging | Bulk | |
| Resistance | 1.5 kOhms | |
| Power Rating | 100 W | |
| Series | CS65 | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |