Reference Only
CS62003030K00B1513
Wirewound Resistors - Chassis Mount 300W 30Kohms
Datasheet
CS62003030K00B1513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | CS | |
| Resistance | 30 kOhms | |
| Power Rating | 300 W | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Resistance | 30 kOhms | |
| Power Rating | 300 W | |
| Termination Style | Screw | |
| Series | CS | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |