Reference Only

CRMV1210AF1M00FKEF

Thick Film Resistors - SMD 0.35W 1Mohms 1% AEC-Q200

Manufacturer:

Mfr Part:
CRMV1210AF1M00FKEF

TTI Part:
CRMV1210AF1M00FKEF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRMV
Resistance1 MOhms
Power Rating350 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating1.25 kV
Case Code - in1210
Case Code - mm3225
Length3.18 mm (0.125 in)
Width2.54 mm (0.1 in)
Height0.64 mm (0.025 in)
ApplicationHigh Voltage
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.368$1,472.00
$0.36$2,880.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.