Reference Only

CRMV1206AF10K0FKE5

Thick Film Resistors - SMD 10K OHM 1% 1KV

Manufacturer:

Mfr Part:
CRMV1206AF10K0FKE5

TTI Part:
CRMV1206AF10K0FKE5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRMV
Resistance10 kOhms
Power Rating300 mW
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating1 kV
Case Code - in1206
Case Code - mm3216
Length3.18 mm (0.125 in)
Width1.6 mm (0.063 in)
Height0.64 mm (0.025 in)
ApplicationHigh Voltage
FeaturesWrap-Around Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.244$122.00
$0.203$203.00
$0.201$502.50
$0.185$925.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes