Reference Only

CRMA2010AF100KFKEF

Thick Film Resistors - SMD 0.50W 100Kohm 1% AEC-Q200

Manufacturer:

Mfr Part:
CRMA2010AF100KFKEF

TTI Part:
CRMA2010AF100KFKEF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRMA
Resistance100 kOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating2 kV
Case Code - in2010
Case Code - mm5025
Length5.08 mm (0.2 in)
Width2.54 mm (0.1 in)
Height0.64 mm (0.025 in)
ApplicationAutomotive Grade
FeaturesWrap-Around Termination
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.277$1,108.00
Need more?
Sign in to add projects and notes