Reference Only

CRHV2512AF200MFKTT

Thick Film Resistors - SMD 200M OHM 1% 3KV

Manufacturer:

Mfr Part:
CRHV2512AF200MFKTT

TTI Part:
CRHV2512AF200MFKTT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRHV
Resistance200 MOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating3 kV
Case Code - in2512
Case Code - mm6332
Length6.35 mm (0.25 in)
Width3.2 mm (0.126 in)
Height0.635 mm (0.025 in)
ApplicationHigh Voltage
Mounting StyleSMD/SMT
Product TypeThick Film Resistors
ProductThick Film Chip Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.53$5.53
$4.61$230.50
$4.55$568.75
$3.82$955.00
$2.91$1,455.00
$2.67$2,670.00
$1.93$3,860.00
$1.83$7,320.00
Need more?

My Notes

Sign into see notes.