Reference Only
CRHV2010AF200MFKFT
Thick Film Resistors - SMD 200M OHM 1% 2KV
Datasheet
CRHV2010AF200MFKFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | CRHV | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.32 | $6.32 | |
| $5.67 | $56.70 | |
| $4.53 | $453.00 | |
| $3.93 | $982.50 | |
| $3.19 | $1,595.00 | |
| $2.65 | $2,650.00 | |
| $2.62 | $5,240.00 | |
| $2.60 | $10,400.00 |
Need more?
Sign in to add projects and notes