Reference Only

CRCW060310R0FKEAC

Not Recommended for New Designs
Thick Film Resistors - SMD 1/10 Watt 10 Ohms 1% Commercial Use

Manufacturer:

Mfr Part:
CRCW060310R0FKEAC

TTI Part:
CRCW060310R0FKEAC

EDA / CAD Models

Alternate Part Number

CRCW060310R0FKEA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRCW-C e3
Resistance10 Ohms
Power Rating100 mW (1/10 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating75 V
Case Code - in0603
Case Code - mm1608
Length1.55 mm (0.061 in)
Width0.85 mm (0.033 in)
Height0.45 mm (0.018 in)
ApplicationCommercial Grade
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

280,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0031$15.50
$0.00307$30.70
$0.00304$45.60
$0.00301$75.25
$0.00298$149.00
$0.00295$295.00
$0.00292$584.00
Need more?

My Notes

Sign into see notes.