Reference Only

CRCW040230K1FKTDHP

Thick Film Resistors - SMD 30.1K OHM 1% 1/5W 100PPM

Manufacturer:

Mfr Part:
CRCW040230K1FKTDHP

TTI Part:
CRCW040230K1FKTDHP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRCW
Resistance30.1 kOhms
Power Rating200 mW (1/5 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.3 mm (0.012 in)
ApplicationMilitary, High power
Mounting StyleSMD/SMT
Product TypeThick Film Resistors
ProductHigh Power Thick Film Chip Resistor
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.20$2,000.00
$0.197$3,940.00
$0.194$5,820.00
$0.19$9,500.00
Need more?

My Notes

Sign into see notes.