Reference Only

CRCW040210R0FKEDC

Not Recommended for New Designs
Thick Film Resistors - SMD 1/16watt 10ohms 1% Commercial Use

Manufacturer:

Mfr Part:
CRCW040210R0FKEDC

TTI Part:
CRCW040210R0FKEDC

EDA / CAD Models

Alternate Part Number

CRCW040210R0FKED

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRCW-C e3
Resistance10 Ohms
Power Rating63 mW (1/16 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating50 V
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.35 mm (0.014 in)
ApplicationCommercial Grade
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.00278$27.80
$0.00274$54.80
$0.00271$81.30
$0.00267$133.50
$0.00263$263.00
$0.0026$520.00
$0.00256$1,024.00
$0.00253$2,024.00
Need more?

My Notes

Sign into see notes.