Reference Only

CRCW02010000Z0ED

Thick Film Resistors - SMD 1/20watt ZEROohm Jumper

Manufacturer:

Mfr Part:
CRCW02010000Z0ED

TTI Part:
CRCW02010000Z0ED

EDA / CAD Models

Alternate Part Number

CRCW02010000Z0EDAT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesCRCW0201 e3
Resistance0 Ohms
Power Rating50 mW (1/20 W)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating30 V
Case Code - in0201
Case Code - mm0603
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.23 mm (0.009 in)
ApplicationCommercial Grade
FeaturesZero Ohm Jumpers
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,900,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.00438$43.80
Need more?
Sign in to add projects and notes