Reference Only
CPW1530K00JE143
Wirewound Resistors - Through Hole 30Kohms 5% 15watts
Datasheet
CPW1530K00JE143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Height | 12.7 mm | |
| Lead Diameter | 0.813 mm | |
| Length | 47.62 mm | |
| Maximum Operating Temperature | + 275 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 15 W | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Inorganic Potting Compound | |
| Resistance | 30 kOhms | |
| Series | CPW | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Temperature Coefficient | 30 PPM / C | |
| Termination Style | Axial | |
| Tolerance | 5 % | |
| Type | Wirewound Resistor Commercial Power Axial Lead | |
| Width | 12.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.92 | $14.92 | |
| $14.77 | $73.85 | |
| $14.63 | $146.30 | |
| $14.48 | $362.00 | |
| $14.34 | $717.00 | |
| $14.20 | $1,420.00 | |
| $10.66 | $2,665.00 | |
| $9.33 | $4,665.00 |
Need more?
Sign in to add projects and notes