
CPW15100R0JE313
Wirewound Resistors - Through Hole 100 OHM 5% 15W
Datasheet
CPW15100R0JE313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 100 Ohms | |
| Power Rating | 15 W | |
| Tolerance | 5 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 30 PPM / C | |
| Length | 47.62 mm | |
| Width | 12.7 mm | |
| Height | 12.7 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | CPW | |
| Packaging | Bulk | |
| Lead Diameter | 0.813 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.75 | $10.75 | |
| $8.96 | $89.60 | |
| $8.42 | $210.50 | |
| $7.70 | $385.00 | |
| $6.63 | $663.00 | |
| $5.73 | $1,432.50 | |
| $5.52 | $2,760.00 | |
| $5.15 | $5,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes