CPW108R800JE14 Vishay / Dale

CPW108R800JE14

Wirewound Resistors - Through Hole 8.8 OHM 5% 10W

Manufacturer:

Mfr Part:
CPW108R800JE14

TTI Part:
CPW108R800JE14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance8.8 Ohms
Power Rating10 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Length47.62 mm
Width9.52 mm
Height8.73 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
SeriesCPW
PackagingBulk
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$121.23$606.15
$60.62$606.20
$25.64$641.00
$14.60$730.00
$12.76$1,276.00
$8.06$2,015.00
$6.40$3,200.00
Need more?

My Notes

Sign into see notes.