Reference Only
CPW05700R0JE313
Wirewound Resistors - Through Hole 700 OHM 5% 5W
Datasheet
CPW05700R0JE313 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Series | CPW | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.28 | $5.28 | |
| $5.23 | $52.30 | |
| $5.08 | $127.00 | |
| $3.91 | $782.00 | |
| $3.41 | $852.50 | |
| $3.31 | $1,655.00 | |
| $3.18 | $3,180.00 | |
| $3.15 | $6,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes