Reference Only

CPW05390R0JE14

Wirewound Resistors - Through Hole 390 OHM 5% 5W

Manufacturer:

Mfr Part:
CPW05390R0JE14

TTI Part:
CPW05390R0JE14

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance390 Ohms
Power Rating5 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient30 PPM / C
Length22.22 mm
Width9.52 mm
Height8.73 mm
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 275 C
SeriesCPW
PackagingBulk
Lead Diameter0.813 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,730In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.08$8.16
$4.04$40.40
$4.00$100.00
$3.96$198.00
$3.06$306.00
$1.43$357.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes